Cart

2,5 MSFWQ/O03

LUMBERG 2,5 MSFWQ/O03

image shown is a representation only

LUMBERG

3P ANGULAR PIN HEADER PITCH 2.5
Supplier: Lumberg Holding
Matchcode: 25MSFWQO03
Rutronik No.: COREC29870
Unit Pack: 250
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2649 $
264.90 $

Prices

1,000 0.2649 $
2,500 0.2559 $
5,000 0.2468 $

Parameter

No.of contacts
03
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?