Cart

2,5 MSF/O 07

LUMBERG 2,5 MSF/O 07

image shown is a representation only

LUMBERG

07P PIN HEADER SINGLE ROW
Supplier: Lumberg Holding
Matchcode: 25MSFO07
Rutronik No.: COREC36211
Unit Pack: 250
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.2676 $
66.90 $

Prices

250 0.2676 $
1,000 0.2587 $
2,500 0.25 $
5,000 0.2411 $

Parameter

No.of contacts
07
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Germany
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?