2,5 MSF 02(3114)
image shown is a representation only
02P MALE HEADER STR LOCK
Supplier: LUMBERG
Matchcode: 25MSF023114
Rutronik No.: COREC21029
Unit Pack: 250
MOQ: 2000
Packaging: BULK
Parameter
- No.of contacts
- 02
- Contact pitch
- 2.50 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 00 V
- Series
- 2,5 MSF
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 120 °C
- Family
- WTB
- Brand
- Minimodul
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Poland
- ABC-Code
- B
- Supplier Lead time
- 11 weeks