Cart

1614 05

LUMBERG 1614 05

image shown is a representation only

LUMBERG

02P SOCKET FOR POWER SUPPLY
Supplier: Lumberg Holding
Matchcode: 161405
Rutronik No.: COCIRC15344
Unit Pack: 250
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.30 $
650.00 $

Prices

500 1.30 $
1,000 1.25 $
1,500 1.20 $

Parameter

No.of contacts
02
Contact style
FEMALE
Oper.temperatur
-20 TO 70 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?