Cart

1613 21

LUMBERG 1613 21

image shown is a representation only

LUMBERG

02P POWER SUPPLY CHASSIS SOCKET
Supplier: Lumberg Holding
Matchcode: 161321
Rutronik No.: COCIRC16350
Unit Pack: 250
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6332 $
316.60 $

Prices

500 0.6332 $
1,000 0.6122 $
1,500 0.5913 $
2,500 0.5704 $

Parameter

No.of contacts
02
Contact style
FEMALE
Feature materia
UL94V-2
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?