Cart

1613 07

LUMBERG 1613 07

image shown is a representation only

LUMBERG

02P POWER SUPPLY CONNECTOR RA
Supplier: Lumberg Holding
Matchcode: 161307
Rutronik No.: COCIRC16936
Unit Pack: 250
MOQ: 250
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
1.1866 $
296.65 $

Prices

250 1.1866 $
1,000 1.1474 $
1,500 1.1081 $
2,500 1.0689 $

Parameter

No.of contacts
02
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?