Cart

1503 27

LUMBERG 1503 27

image shown is a representation only

LUMBERG

03P JACK CHASSIS JISC6560
Supplier: LUMBERG
Matchcode: 150327
Rutronik No.: CONN10456
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Find Alternatives
Find Alternatives
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
0.40 $
400.00 $

Parameter

No.of contacts
03
Contact pitch
0.00 mm
Number of rows
00
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
1.00 A
Voltage rating
34 V
Series
1503
Feature funct.
3,5mm
Family
Audio
Brand
StereoJack
Automotive
NO
RoHS Status
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Japan
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?