Cart

1503 17

LUMBERG 1503 17

image shown is a representation only

LUMBERG

03P JACK CHASSIS JISC6560 3,5MM
Supplier: Lumberg Holding
Matchcode: 150317
Rutronik No.: COCIRC17782
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.31 $
655.00 $

Prices

500 1.31 $
1,000 1.27 $
1,500 1.2204 $

Parameter

No.of contacts
03
Termin.style
THT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?