1503 08
image shown is a representation only
03P JACK CHASSIS JISC6560 THT
Supplier: LUMBERG
Matchcode: 150308
Rutronik No.: COCIRC16238
Unit Pack: 500
MOQ: 500
Packaging: BULK
Parameter
- No.of contacts
- 03
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- COPPER
- Orientation
- RIGHTANGLE
- Current rating
- 1.00 A
- Voltage rating
- 34 V
- Series
- 1503
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 70 °C
- Feature funct.
- 3,5mm
- Family
- Audio
- Brand
- StereoJack
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 34 weeks