Cart

1502 01

LUMBERG 1502 01

image shown is a representation only

LUMBERG

03P STEREO JACK CHASSIS SOCKET
Supplier: Lumberg Holding
Matchcode: 150201
Rutronik No.: COCIRC16175
Unit Pack: 200
MOQ: 200
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.828 $
165.60 $

Prices

200 0.828 $
1,000 0.8007 $
1,600 0.7733 $
2,600 0.7459 $

Parameter

No.of contacts
03
Orientation
FEMALE
Oper.temperatur
-20 TO 70 °C
Feature materia
UL94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?