Cart

1501 09

LUMBERG 1501 09

image shown is a representation only

LUMBERG

02 JACK CHASSIS SOCKET RA
Supplier: Lumberg Holding
Matchcode: 150109
Rutronik No.: COCIRC18279
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.0031 $
501.55 $

Prices

500 1.0031 $
1,000 0.9699 $
1,500 0.9368 $
2,500 0.9036 $

Parameter

No.of contacts
02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?