Cart

1501 07 R

LUMBERG 1501 07 R

image shown is a representation only

LUMBERG

3P JACK CONNECTOR RAST 2.5
Supplier: Lumberg Holding
Matchcode: 150107R
Rutronik No.: COCIRC17567
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9505 $
1,425.75 $

Prices

1,500 0.9505 $
3,000 0.9169 $

Parameter

No.of contacts
03
Oper.temperatur
-20 TO 60 °C
Current rating
1501
Feature materia
UL94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?