Cart

1501 06

LUMBERG 1501 06

image shown is a representation only

LUMBERG

3P JACK CHASSIS SOCKET RA
Supplier: Lumberg Holding
Matchcode: 150106
Rutronik No.: COCIRC15369
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8117 $
811.70 $

Prices

1,000 0.8117 $
1,500 0.7839 $
2,500 0.7562 $

Parameter

No.of contacts
03
Contact style
FEMALE
Oper.temperatur
-20 TO 70 °C
Series
1501
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?