Cart

1501 05

LUMBERG 1501 05

image shown is a representation only

LUMBERG

3P JACK CHASSIS SOCKET RA 2.5MM
Supplier: Lumberg Holding
Matchcode: 150105
Rutronik No.: COCIRC16413
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.9527 $
476.35 $

Prices

500 0.9527 $
1,000 0.9212 $
1,500 0.8897 $
2,500 0.8582 $

Parameter

No.of contacts
03
Orientation
FEMALE
Oper.temperatur
-20 TO 70 °C
Current rating
150105
Feature materia
UL94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?