Cart

1501 04

LUMBERG 1501 04

image shown is a representation only

LUMBERG

3P JACK CHASSIS SOCKET RA
Supplier: Lumberg Holding
Matchcode: 150104
Rutronik No.: COCIRC16216
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.791 $
395.50 $

Prices

500 0.791 $
1,000 0.7648 $
1,500 0.7387 $
2,500 0.7125 $

Parameter

No.of contacts
03
Orientation
FEMALE
Oper.temperatur
-20 TO 70 °C
Current rating
150104
Feature materia
UL94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?