- Home
- Electromechanical Components
- Connectors
- Lumberg Connectors
image shown is a representation only

06P CIRCULAR CONNECTORS
Supplier:
Lumberg
Matchcode:
033206
Rutronik No.:
COCIRC16717
Unit Pack: 50
MOQ: 100
Packaging: BULK
- No.of contacts
-
06
- Contact pitch
-
0.00 mm
- Number of rows
-
00
- Contact style
-
MALE
- Termin.style
-
THR
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-40 TO 85 °C
- Current rating
-
5.00 A
- Voltage rating
-
250 V
- Series
-
0332
- IP Code
-
IP68
- Family
-
DIN AUDIO
- Brand
-
DIN AUDIO
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
06P CIRC CONNECTOR MALE IP68
Packaging:
BULK
06P CIRCULAR CONNECTOR IP68
Packaging:
BULK
06P CIRCULAR CONNECT
Packaging:
BULK
06P CHASSIS PLUG IP68 0314
Packaging:
BULK
06P MALE CONNECTOR BAYONET...
Packaging:
BULK
06P RIGHT ANGLE PLUG
Packaging:
BULK
06P MALE CRIMP
Packaging:
INDIVIDUAL
06P FEMALE PLUG STRAIGHT NUT
Packaging:
INDIVIDUAL
06P STND CABLE LOCK FEM/MA
Packaging:
BULK
06P MEMORY CARD CONNECTOR...
Packaging:
BULK
Previous
Next