Cart

0322 07

LUMBERG 0322 07

image shown is a representation only

LUMBERG

07P CIRCULAR IP68 0322
Supplier: Lumberg Holding
Matchcode: 032207
Rutronik No.: COCIRC17645
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
7.48 $
7.48 $

Prices

1 7.48 $
50 7.23 $
100 6.98 $
200 6.73 $

Parameter

No.of contacts
07
Oper.temperatur
-40 TO 85 °C
Current rating
0322
IP Code
68
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?