Cart

0317-2 08-1

LUMBERG 0317-2 08-1

image shown is a representation only

LUMBERG

08P SWUM CIRCULAR CONNECTOR
Supplier: Lumberg Holding
Matchcode: 03172081
Rutronik No.: COCIRC17596
Unit Pack: 50
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
5.89 $
589.00 $

Prices

100 5.89 $
200 5.68 $

Parameter

No.of contacts
08
Oper.temperatur
-40 TO 85 °C
Current rating
0317
IP Code
68
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Poland
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?