Cart

0314 08

LUMBERG 0314 08

image shown is a representation only

LUMBERG

08P CHASSIS PLUG IP68 0314
Supplier: Lumberg Holding
Matchcode: 031408
Rutronik No.: COCIRC16877
Unit Pack: 50
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
5.35 $
535.00 $

Prices

100 5.35 $
200 5.17 $
500 4.98 $

Parameter

No.of contacts
08
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?