Cart

0307-2 08-1

LUMBERG 0307-2 08-1

image shown is a representation only

LUMBERG

08P CIRCULAR CONNECTOR SWUM
Supplier: Lumberg Holding
Matchcode: 03072081
Rutronik No.: COCIRC17595
Unit Pack: 50
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
6.84 $
684.00 $

Prices

100 6.84 $
200 6.60 $

Parameter

No.of contacts
08
Oper.temperatur
-40 TO 85 °C
Current rating
0307
IP Code
68
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?