Cart

0304 05-1

LUMBERG 0304 05-1

image shown is a representation only

LUMBERG

05P FEMALE CIRCULAR CONEC 240°
Supplier: Lumberg Holding
Matchcode: 0304051
Rutronik No.: COCIRC15635
Unit Pack: 50
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
4.33 $
216.50 $

Prices

50 4.33 $
100 4.19 $
200 4.04 $
500 3.90 $

Parameter

No.of contacts
05
Oper.temperatur
TIN
Contact style
STRAIGHT
Current rating
0304
Family
OTHER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Germany
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?