Cart

0131 05

LUMBERG 0131 05

image shown is a representation only

LUMBERG

05P CIRCULAR MALE DIN 41524
Supplier: Lumberg Holding
Matchcode: 013105
Rutronik No.: COCIRC17660
Unit Pack: 50
MOQ: 150
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.77 $
415.50 $

Prices

150 2.77 $
200 2.68 $
500 2.58 $

Parameter

No.of contacts
05
Orientation
MALE
Oper.temperatur
TIN
Contact style
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
0131
AWG
18
Family
DIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?