Cart

GBU8J

LRC

BRIDGE 8A 600V INLINE
Supplier: Leshan Radio Co.
Matchcode: GBU8J
Rutronik No.: BG4421
Unit Pack: 1
MOQ: 5000
package: GBU
Packaging: REEL
On request
0.2341 $
1,170.50 $

Parameter

I(F)
8 A
U(RRM)
600 V
Package
GBU
Packaging
REEL
U(F)
1 V
T(j)max
150 °C
I²t
166 A²t
Leadfree Defin.
10
I(FSM)
200 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?