Cart

GBU20K

LRC

BRIDGE 20A 800V INLINE
Supplier:
Matchcode: GBU20K
Rutronik No.: BG4368
Unit Pack: 250
MOQ: 250
package: INLINE
Packaging: BOX
On request
On request
On request

Parameter

I(F)
20 A
U(RRM)
800 V
Package
INLINE
Packaging
BOX
U(F)
1.05 V
T(j)max
150 °C
I²t
270 A²t
Leadfree Defin.
10
I(FSM)
300 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?