XGD10603NR

image shown is a representation only
Supplier: LITTELFUSE
Matchcode: XGD10603NR
Rutronik No.: DTRL12906
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
Parameter
- Package
- 0603
- PowerDissipati
- 30 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 32 V
- Automotive
- NO
- Clamping voltag
- 40 V
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 22 weeks