Cart

V42MLA1206NH

LITTELFUSE

MLA 1206 DC=42V CL=92V 0,8J
Supplier: Littelfuse
Matchcode: VC30V1206
Rutronik No.: WVDR1512
Unit Pack: 2500
MOQ: 2500
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1592 $
398.00 $

Prices

2,500 0.1592 $
5,000 0.1432 $
10,000 0.1273 $

Parameter

Package
1206
U(AC)
30 V
U(CL)
86 V
U(DC)
42 V
Energy
0.8 J
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?