Cart

V26MLA0805H

LITTELFUSE V26MLA0805H

image shown is a representation only

LITTELFUSE

MLA 0805 DC=26V CL=60V 0,3J
Supplier: Littelfuse
Matchcode: VC20V0805
Rutronik No.: WVDR1619
Unit Pack: 2500
MOQ: 2500
package: 0805
Packaging: REEL
On request
0.1695 $
423.75 $

Prices

2,500 0.1695 $
5,000 0.1469 $
7,500 0.1455 $
12,500 0.1441 $

Parameter

Package
0805
U(AC)
20 V
U(CL)
60 V
U(DC)
26 V
Max.current
100 A
Energy
0.3 J
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Height
1.1 mm
Length
2.01 mm
Width
1.25 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
United States
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?