Cart

V25S510P

LITTELFUSE V25S510P

image shown is a representation only

LITTELFUSE

MOV 28mm DC=670V CL=738V 700J
Supplier: Littelfuse
Matchcode: VR510V28
Rutronik No.: WVDR2535
Unit Pack: 150
MOQ: 750
package: 25mm
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.95 $
1,462.50 $

MOV 28mm DC=670V CL=738V 700J Description

The UltraMOVTM 25S Varistor Series is designed for applications requiring high peak surge current ratings and high energy absorption capability. UltraMOVTM varistors are primarily intended for use in AC Line Voltage applications or other products that require voltage clamping of high transient surge currents from sources.

These devices have 25mm square forms are produced in a radial lead package and offered with straight leads. UltraMOVs are manufactured with recognized epoxy encapsulation and are rated for ambient temperatures up to 85℃ with no derating. This 25S Series is LASER-branded and is supplied in bulk packaging.

Features
  • Lead-free and RoHS compliant
  • High peak surge current rating (ITM) 22kA, single 8/20μs pulse, (25mm)
  • 40kA rating when 2 devices paralleled (VN(DC) matched within +/- 5%
  • Standard operating voltage range compatible with common AC line voltages (115 to 750 VAC)
  • Characterized for maximum standby current (Leakage)
  • Custom voltage types available
  • Standard lead form and lead space options


  • Applications
  • Surge Protective Devices (SPD)
  • Uninterruptable Power Supplies (UPS)
  • AC Power Taps and Meters
  • Lightning
  • Inductive Load and Capacitor Bank Switching
  • Parameter

    Diameter
    28 mm
    U(AC)
    510 V
    U(DC)
    670 V
    U(CL)
    1335 V
    Max.current
    22000 A
    Energy
    700 J
    Packaging
    BULK
    Pitch
    12 mm
    Automotive
    NO
    Wire length
    25.4 mm
    Package
    25mm
    Leadfree Defin.
    RoHS-conform
    ECCN
    EAR99
    Customs Tariff No.
    85332100000
    Country
    ABC-Code
    A
    Supplier Lead time
    10 weeks
    With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

    Password forgotten?