Cart

TPSMD24A

LITTELFUSE TPSMD24A

image shown is a representation only

LITTELFUSE

TVS-DIODE UNI 3KW 28V SMC
Supplier: Littelfuse
Matchcode: TPSMD24A
Rutronik No.: DTRL11858
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.486 $
1,458.00 $

Prices

3,000 0.486 $
6,000 0.4653 $
9,000 0.4305 $
12,000 0.3959 $

Parameter

Package
SMC
PowerDissipati
3 kW
Application
UNIDIRECTI
Breakdown-V(BR)
28 V
Automotive
AEC-Q(101)
Clamping voltag
38.9 V
Stand-off V Vwm
24 V
Serie
TPSMD
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?