Cart

TPSMB27A

LITTELFUSE TPSMB27A

image shown is a representation only

LITTELFUSE

TVS-DIODE UNI 0,6KW 27V SMB
Supplier: Littelfuse
Matchcode: TPSMB27A
Rutronik No.: DTRL9786
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2299 $
689.70 $

Prices

3,000 0.2299 $
6,000 0.2023 $

TVS-DIODE UNI 0,6KW 27V SMB Description

Products within the TPSMB series have been qualified to AEC-Q101, and are appropriate for use in Automotive applications.

The TPSMB series Transient Voltage Suppression (TVS) Diode offers secondary protection of sensitive automotive and other electronics from transients induced by load dump and other transient voltage events. It’s AEC-Q101 qualified, which makes it an ideal choice for protecting I/O interfaces, VCC bus and other vulnerable circuits used in automotive applications.


Features:

  • 600W Pppm (peak pulse power) dissipation rating (10×1000 μs waveform)
  • AEC-Q101 qualified
  • SMB package (DO-214AA)
  • Both uni-directional and bi-directional polarity devices offer 10V to 77V standoff voltage range
  • Complies with IEC 61000-4-2 and IEC 610000-4-4 standards

Benefits:
  • Very popular power dissipation rating for automotive applications
  • Automotive-grade products are well-suited for high reliability applications
  • Standard package and compact footprint allow quick and easy layout in high reliability applications
  • Wide standoff voltage range fulfills all design requirements for automotive applications
  • Helps designers meet global regulatory standards

Applications:
  • DC power protection and ESD protection in automotive electronics like:
  • Electronic control units
  • BCMs
  • CAN bus
  • LIN bus
  • Sensors
  • Entertainment systems
  • Portable devices that require high reliability

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
27 V
Automotive
AEC-Q(101)
Clamping voltag
37.5 V
Stand-off V Vwm
24 V
Serie
TPSMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?