Cart

TP6KE20CA

LITTELFUSE TP6KE20CA

image shown is a representation only

LITTELFUSE

TVS-DI. BI 0,6KW 20V DO15 AUTOM
Supplier: Littelfuse
Matchcode: TP6KE20CA
Rutronik No.: DTRL10532
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2417 $
966.80 $

Prices

4,000 0.2417 $
8,000 0.235 $
12,000 0.2183 $
16,000 0.2014 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
20 V
Automotive
NO
Clamping voltag
27.7 V
Stand-off V Vwm
17.1 V
Serie
TP6KE
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?