Cart

TMOV14RP300E

LITTELFUSE TMOV14RP300E

image shown is a representation only

LITTELFUSE

VDR 14mm DC=385V CL=775V 125J
Supplier: Littelfuse
Matchcode: VR300V14
Rutronik No.: WVDR2542
Unit Pack: 500
MOQ: 500
package: 14mm
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.34 $
670.00 $

Prices

500 1.34 $
2,000 1.2223 $

VDR 14mm DC=385V CL=775V 125J Description

TMOV and iTMOV Varistor Series
 
The Littelfuse TMOV and iTMOV thermally protected varistors represent a new development in integrated circuit protection. Both versions are comprised of radial leaded MOVs (Metal Oxide Varistors) with an integrated thermally activated element designed to open in the event of overheating due to the abnormal overvoltage, limited current, conditions outlined in UL 1449.
 
The iTMOV varistor differs from the TMOV varistor by the inclusion of a third party lead for the purpose of indicating that the MOV has been disconnected from the circuit. This lead facilitates connection to monitoring circuitry.
  • The TMOV and iTOMV varistors offer quick thermal response due to the close proximity of the integrated thermal element to the MOV body.
  • The integrated configuration also offers lower inductance than most discrete solutions resulting in improved clamping performance to fast over-voltage transients.
Additionally, TMOV and iTMOV varistors are wave solderable, thus simplifying end product assembly by reducing the expense and rework associated with hand soldering operations.
  • The TMOV and iTMOV varisors are both recognized surge suppression components to UL 1449.
  • The TMOV and iTMOV varistor’s integrated thermal element, in conjunction with appropriate enclosure design, helps facilitate TVSS module compliance to UL 1449 for both cord connected and permanently connected applications.
  • TMOV and iTMOV varistors are compatible for use with industry standard wave-soldering processes or recommended hand-soldering methods.

Parameter

Diameter
17 mm
U(AC)
300 V
U(DC)
385 V
U(CL)
775 V
Max.current
6000 A
Energy
125 J
Packaging
BULK
Pitch
7.5 mm
Automotive
NO
Wire length
25.4 mm
Package
14mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?