Cart

T10B140B

LITTELFUSE T10B140B

image shown is a representation only

LITTELFUSE

THYRISTOR 8A 178V DO-201AE
Supplier: Littelfuse
Matchcode: T10B140B
Rutronik No.: THYR90352
Unit Pack: 1000
MOQ: 1000
package: DO-201AE
Packaging: REEL
On request
0.6581 $
658.10 $

Prices

1,000 0.6581 $
2,000 0.5923 $
3,000 0.5758 $
4,000 0.5594 $
6,000 0.5018 $

Parameter

I (TRMS) eff
2.2 A
U(RRM)
178 V
I(GT) max
0.8 mA
Automotive
NO
Package
DO-201AE
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?