Cart

SRDA05-4BTG

LITTELFUSE SRDA05-4BTG

image shown is a representation only

LITTELFUSE

ESD PROTECT. 0,6KW 6V 4CH SOIC8
Supplier: Littelfuse
Matchcode: SRDA05-4BTG
Rutronik No.: DTRL10522
Unit Pack: 2500
MOQ: 2500
package: SOIC-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5058 $
1,264.50 $

Prices

2,500 0.5058 $
5,000 0.4874 $

ESD PROTECT. 0,6KW 6V 4CH SOIC8 Description

Littelfuse SRDA05 Series TVS Diode Arrays (SPA® devices) integrate low capacitance steering diodes with an additional zener diode to protect telecommunications data lines against electrostatic discharge (ESD) and high surge events to provide 20 percent higher power and surge handling capability than competitive devices on the market. These devices can safely absorb up to 30A of lightning induced surge current (tp=8/20μs) without performance degradation and can withstand a minimum of ±30kV ESD per the IEC61000-4-2 international standard. With just 8pF of capacitance (typical) from each I/O to ground, these devices help to maintain signal integrity, preventing data loss during transmission.

Features:
  • Robust surge protection: Lightning, IEC61000-4-5, 30A (8/20µs); Peak pulse power, 600W (8/20µs)
  • Low dynamic resistance (RDYN) of only 0.8Ω
  • Low capacitance of 8pF (typ.) from I/O to GND
  • Enhanced ESD capability: IEC61000-4-2, ±30kV contact, ±30kV air

Applications:
  • Tertiary (IC side) protection for telecommunication interfaces such asT1/E1/T3/E3 data lines, xDSL interfaces, RS-232/RS-485 interfaces, 10/100/1000 Ethernet interfaces and video lines
  • Surge protection for industrial and medical equipment

Parameter

Package
SOIC-8
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6 V
Automotive
NO
Clamping voltag
9.2 V
Stand-off V Vwm
5 V
Serie
SPA
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?