Cart

SPHV36-01ETG-C

LITTELFUSE SPHV36-01ETG-C

image shown is a representation only

LITTELFUSE

ESD Protection ARRAY SOD882
Supplier: Littelfuse
Matchcode: SPHV36-01ETG-C
Rutronik No.: DTRL10131
Unit Pack: 10000
MOQ: 10000
package: SOD882
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.10 $
1,000.00 $

Prices

10,000 0.10 $
20,000 0.0936 $

ESD Protection ARRAY SOD882 Description

The Littelfuse SPHV-C Series 200W Discrete Bidirectional TVS Diode Array (SPA® Diodes) is designed to protect sensitive equipment from damage due to electrostatic discharge (ESD) and other overvoltage transients far better than alternative technologies. The SPHV-C Series can safely absorb repetitive ESD strikes above the maximum level of the IEC61000-4-2 international standard without performance degradation and can safely dissipate up to 8A of induced surge current with 60 percent lower clamping voltages than alternative technologies. Their SOD882 packages make them well suited for replacing 0402-sized multilayer varistors (MLVs).

Features:
  • Protects against damage due to electrostatic dissipation and other overvoltage transients: ESD: IEC61000-4-2, ±15-30kV; Lightning: IEC61000-4-5, 2–8A; EFT: IEC61000-4-4, 40A
  • Low dynamic resistance
  • No inherent wear-out factor
  • AEC-Q101 qualified

Applications:
  • Automotive electronics
  • LED lighting modules
  • Portable instrumentation
  • General purpose I/O
  • Mobile and handheld devices
  • CAN and LIN busses
  • Other low-speed I/Os

Parameter

Package
SOD882
PowerDissipati
0.2 kW
Breakdown-V(BR)
40 V
Automotive
AEC-Q(101)
Clamping voltag
50 V
Stand-off V Vwm
36 V
Serie
SPA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?