Cart

SP3022-01WTG

LITTELFUSE SP3022-01WTG

image shown is a representation only

LITTELFUSE

ESD Prot. BI 20W 7,8V 0201
Supplier: Littelfuse
Matchcode: SP3022-01WTG
Rutronik No.: DTRL10501
Unit Pack: 10000
MOQ: 10000
package: 0201
Packaging: REEL
On request
0.1468 $
1,468.00 $

Prices

10,000 0.1468 $
20,000 0.1405 $
30,000 0.13 $
40,000 0.1195 $

ESD Prot. BI 20W 7,8V 0201 Description


Features:
    Applications:

      Parameter

      Package
      0201
      PowerDissipati
      0.02 kW
      Application
      BIDIRECTIO
      Breakdown-V(BR)
      7.8 V
      Automotive
      AEC-Q(101)
      Clamping voltag
      12 V
      Stand-off V Vwm
      5.3 V
      Serie
      SPA
      Leadfree Defin.
      10
      Packaging
      REEL
      ECCN
      EAR99
      Customs Tariff No.
      85411000000
      Country
      Portugal
      Supplier Lead time
      13 weeks
      With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

      Password forgotten?