Cart

SP3022-01ETG

LITTELFUSE SP3022-01ETG

image shown is a representation only

LITTELFUSE

ESD Protection ARRAY SOD882
Supplier: Littelfuse
Matchcode: SP3022
Rutronik No.: DTRL10213
Unit Pack: 10000
MOQ: 10000
package: SOD882
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1319 $
1,319.00 $

Prices

10,000 0.1319 $
20,000 0.1234 $

ESD Protection ARRAY SOD882 Description


Features:
    Applications:

      Parameter

      Package
      SOD882
      PowerDissipati
      0.02 kW
      Application
      BIDIRECTIO
      Breakdown-V(BR)
      7.8 V
      Automotive
      AEC-Q(101)
      Clamping voltag
      12 V
      Stand-off V Vwm
      5.3 V
      Serie
      SPA
      Leadfree Defin.
      RoHS-conform
      Packaging
      REEL
      ECCN
      EAR99
      Customs Tariff No.
      85423990000
      Country
      ABC-Code
      B
      Supplier Lead time
      13 weeks
      With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

      Password forgotten?