Cart

SP3006-02XTG

LITTELFUSE SP3006-02XTG

image shown is a representation only

LITTELFUSE

ESD PROT. 9V SOT563 2Ch
Supplier: Littelfuse
Matchcode: SP3006-02XTG
Rutronik No.: DTRL10476
Unit Pack: 3000
MOQ: 3000
package: SOT563
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4783 $
1,434.90 $

Prices

3,000 0.4783 $
6,000 0.4609 $

ESD PROT. 9V SOT563 2Ch Description

The SP3006 Series includes ultra low capacitance back to back zener diodes to protect high-speed ports of electronic equipment that may experience destructive electrostatic
discharges (ESD). The robust diode can safely absorb repetitive ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4, ±8kV
contact discharge) without performance degradation. Its very low loading capacitance makes it ideal for protecting high-speed data lines such as USB2.0, USB3.0, HDMI, and
IEEE 1394.

Features:
  • ESD protection of ±8kV contact discharge, ±15kV air discharge, (IEC61000-4-2)
  • EFT protection, IEC61000-4-4, 40A (5/50ns)
  • Lightning Protection,IEC61000-4-5, 2.0A(8/20μs)
  • Low capacitance of 0.5pF (@ VR=0V)
  • Low leakage current of 0.5μA (MAX) at 5V
  • Miniature SOT563 package (1.6x1.6x0.5mm) saves board space

Applications:
  • Game Consoles
  • LCD/ PDP TVs
  • DVD Players
  • Desktops
  • MP3/ PMP
  • Digital Cameras
  • Set Top Boxes
  • Smart Phones
  • Notebooks
  • Computer Peripherals

Parameter

Package
SOT563
Application
UNIDIRECTI
Breakdown-V(BR)
9 V
Automotive
NO
Clamping voltag
15 V
Stand-off V Vwm
6 V
Serie
SPA
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?