Cart

SP2504NUTG

LITTELFUSE SP2504NUTG

image shown is a representation only

LITTELFUSE

ESD Protection 2.5V uDFN-10
Supplier: Littelfuse
Matchcode: SP2504NUTG
Rutronik No.: DTRL10299
Unit Pack: 3000
MOQ: 3000
package: uDFN-10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8332 $
2,499.60 $

Prices

3,000 0.8332 $
6,000 0.8029 $

Parameter

Package
uDFN-10
Automotive
NO
Clamping voltag
5 V
Stand-off V Vwm
2.5 V
Serie
SPA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?