Cart

SP1013-01WTG

LITTELFUSE SP1013-01WTG

image shown is a representation only

LITTELFUSE

ESD Protection 30pF Flipchip
Supplier: Littelfuse
Matchcode: SP1013-01WTG
Rutronik No.: DTRL10302
Unit Pack: 15000
MOQ: 15000
package: Flipchip
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
On request
0.0997 $
1,495.50 $

Parameter

Package
Flipchip
Application
BIDIRECTIO
Automotive
NO
Clamping voltag
9 V
Stand-off V Vwm
5 V
Serie
SPA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?