Cart

SP1007-01WTG

LITTELFUSE SP1007-01WTG

image shown is a representation only

LITTELFUSE

ESD Protection 3.5pF Flipchip
Supplier: Littelfuse
Matchcode: SP1007-01WTG
Rutronik No.: DTRL10296
Unit Pack: 10000
MOQ: 10000
package: FLIPCHIP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0835 $
835.00 $

Prices

10,000 0.0835 $
20,000 0.0781 $

ESD Protection 3.5pF Flipchip Description

The SP1007 includes back-to-back Zener diodes fabricated in a proprietary silicon avalanche technology to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes at the maximum level specified in the IEC61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation. The back-to-back configuration provides symmetrical ESD protection for data lines when AC signals are present.


Features:
  • ESD, IEC61000-4-2, ±8kV contact, ±16kV air
  • EFT, IEC61000-4-4, 40A (5/50ns)
  • Lightning, IEC61000-4-5, 2A (tP=8/20μs)
  • Low capacitance of 5pF(@ VR=5V)
  • Low leakage current of 0.1μA at 5V
  • Space efficient 0201 and 0402 footprint

Applications:
  • Mobile Phones
  • Smart Phones
  • Camcorders
  • Portable Medical
  • Digital Cameras
  • MP3/PMP
  • Portable Navigation Devices
  • Tablets
  • Point of Sale Terminals

Parameter

Package
FLIPCHIP
Breakdown-V(BR)
8.5 V
Automotive
NO
Clamping voltag
11.2 V
Stand-off V Vwm
6 V
Serie
SPA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?