Cart

SP1003-01ETG

LITTELFUSE SP1003-01ETG

image shown is a representation only

LITTELFUSE

ESD PROTECTION ARRAY 1CH SOD882
Supplier: Littelfuse
Matchcode: SP1003-01ETG
Rutronik No.: DTRL10291
Unit Pack: 10000
MOQ: 10000
package: SOD882
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1203 $
1,203.00 $

Prices

10,000 0.1203 $
20,000 0.1126 $

ESD PROTECTION ARRAY 1CH SOD882 Description

Products within the SP1003 series have been qualified to AEC-Q101, and are appropriate for use in Automotive applications.

Zener diodes fabricated in a proprietary silicon avalanche technology protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes at ±30kV(contact discharge, IEC 61000-4-2) without performance degradation. Additionally, each diode can safely dissipate7A of 8/20µs surge current (IEC61000-4-5) with very low clamping voltages.

Features:

  • ESD, IEC61000-4-2, ±30kV contact, ±30kV air
  • EFT, IEC61000-4-4, 40A (5/50ns)
  • Lightning, IEC61000-4-5, 7A (8/20µs)
  • Low leakage current of 100nA (MAX) at 5V
  • Tiny SOD723/ SOD882 package saves board space
  • Fits solder footprint of industry standard 0402 (1005) devices

Applications:

  • Mobile phones
  • Smart phones
  • PDAs
  • Portable navigation devices
  • Digital cameras
  • Portable medical devices

Parameter

Package
SOD882
Automotive
AEC-Q(101)
Clamping voltag
11.4 V
Stand-off V Vwm
5 V
Serie
SPA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?