Cart

SMDJ36CA-T7

LITTELFUSE SMDJ36CA-T7

image shown is a representation only

LITTELFUSE

TVS-DIODE BI 3KW 42V SMC TR07
Supplier: Littelfuse
Matchcode: SMDJ36CA-T7
Rutronik No.: DTRL10284
Unit Pack: 500
MOQ: 500
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.053 $
526.50 $

Prices

500 1.053 $
1,000 0.9213 $

Parameter

Package
SMC
PowerDissipati
3 kW
Application
BIDIRECTIO
Breakdown-V(BR)
42.1 V
Automotive
NO
Clamping voltag
58.1 V
Stand-off V Vwm
36 V
Serie
SMDJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?