Cart

SMCJ12A

LITTELFUSE SMCJ12A

image shown is a representation only

LITTELFUSE

TVS-DIODE UNI 1,5KW 14V SMC
Supplier: Littelfuse
Matchcode: SMCJ12A
Rutronik No.: DTRL11187
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.1686 $
505.80 $

Prices

3,000 0.1686 $
6,000 0.1614 $
9,000 0.1578 $
12,000 0.1493 $
18,000 0.1421 $

TVS-DIODE UNI 1,5KW 14V SMC Description

Features:

  • Halogen-Free and RoHS compliant
  • For surface mount applications in order to optimize board space
  • Low profile package
  • Built-in strain relief
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • Repetition Rate (duty cycle): 0.05%
  • Fast response time: typically less than 1.0ps from 0 Volts to V(BR) min.
  • Typical IR less than 1mA above 10V
  • High temperature soldering: 250 degrees C/10 seconds at terminals
  • Plastic package has Underwriters Laboratory Flammability 94V-O

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
14.0 V
Automotive
NO
Clamping voltag
19.9 V
Stand-off V Vwm
12 V
Serie
SMCJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?