Cart

SMBJ20A

LITTELFUSE SMBJ20A

image shown is a representation only

LITTELFUSE

TRANSIL UNI 0,6KW 24V SMB
Supplier: Littelfuse
Matchcode: SMBJ20A
Rutronik No.: DTRL9110
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0839 $
251.70 $

Prices

3,000 0.0839 $
6,000 0.0735 $
12,000 0.063 $

TRANSIL UNI 0,6KW 24V SMB Description

The SMBJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features:

  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical IR less than 1µA above 12V
  • For surface mounted applications to optimize board space
  • Low profile package
  • Typical failure mode is short from over-specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
  • IEC-61000-4-2 ESD 15kV(Air), 8kV (Contact)
  • ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
  • EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
  • Built-in strain relief
  • Fast response time: typically less than 1.0ps from 0V to BV min
  • 600W peak pulse power capability at 10×1000μs waveform, repetition rate (duty cycles):0.01%
  • Typical maximum temperature coefficient ΔVBR= 0.1% × VBR@25°C × ΔT
  • Glass passivated chip junction
  • High temperature soldering guaranteed: 260°C/40 seconds at terminals
  • Plastic package has underwriters laboratory flammability 94V-O
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant

Applications:

TVS devices are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
24 V
Automotive
NO
Clamping voltag
32.4 V
Stand-off V Vwm
20 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?