Cart

SMAJ7.5A

LITTELFUSE SMAJ7.5A

image shown is a representation only

LITTELFUSE

TVS-DIODE UNI 0,4KW 9V SMA
Supplier: Littelfuse
Matchcode: SMAJ7.5A
Rutronik No.: DTRL10543
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0906 $
453.00 $

Prices

5,000 0.0906 $
15,000 0.0673 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
8.8 V
Automotive
NO
Clamping voltag
12.9 V
Stand-off V Vwm
7.5 V
Serie
SMAJ
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?