Cart

SMAJ200A

LITTELFUSE SMAJ200A

image shown is a representation only

LITTELFUSE

TVS-DIODE UNI 0,4KW 235V SMA
Supplier: Littelfuse
Matchcode: SMAJ200A
Rutronik No.: DTRL8653
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1083 $
541.50 $

Prices

5,000 0.1083 $
15,000 0.0804 $

TVS-DIODE UNI 0,4KW 235V SMA Description

Features:

  • Halogen-Free and RoHS compliant
  • For surface mounted applications in order to optimize board space
  • Low profile package
  • Built-in strain relief
  • Glass passivated junction
  • Low Inductance
  • Excellent clamping capability
  • Repetition Rate (duty cycle): 0.01%
  • Fast response time: typically less than 1.0ps from 0 Volts to V(BR) for unidirectional types.
  • Typical IR less than 1mA above 10V
  • High temperature soldering: 250 degrees C/10 seconds at terminals
  • Plastic package has Underwriters Laboratory Flammability 94V-O
  • Parameter

    Package
    SMA
    PowerDissipati
    0.4 kW
    Application
    UNIDIRECTI
    Breakdown-V(BR)
    235 V
    Automotive
    NO
    Clamping voltag
    324 V
    Stand-off V Vwm
    200 V
    Serie
    SMAJ
    Tolerance
    5 %
    Leadfree Defin.
    RoHS-conform
    Packaging
    REEL
    ECCN
    EAR99
    Customs Tariff No.
    85411000000
    Country
    China
    ABC-Code
    C
    Supplier Leadtime
    18 weeks
    With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

    Password forgotten?