Cart

SMAJ17CA

LITTELFUSE SMAJ17CA

image shown is a representation only

LITTELFUSE

TRANSIL BI 0,4KW 20V SMA
Supplier: Littelfuse
Matchcode: SMAJ17CA
Rutronik No.: DTRL10138
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0538 $
269.00 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
20 V
Automotive
NO
Clamping voltag
27.6 V
Stand-off V Vwm
17 V
Serie
SMAJ
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?