Cart

SLVU2.8-4BTG

LITTELFUSE SLVU2.8-4BTG

image shown is a representation only

LITTELFUSE

ESD Prot. 0,6kW 3V 4CH SOIC-8
Supplier: Littelfuse
Matchcode: SLVU2.8-4BTG
Rutronik No.: DTRL10498
Unit Pack: 2500
MOQ: 2500
package: SOIC-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8763 $
2,190.75 $

ESD Prot. 0,6kW 3V 4CH SOIC-8 Description

SLVU2.8-4 Lightning Protection TVS Diode Arrays
The SLVU2.8-4 was designed to protect low voltage, CMOS devices from ESD and lightning induced transients.

There is a compensating diode in series with each low voltage TVS to present a low loading capacitance to the line being protected.

These robust structures can safely absorb repetitive ESD strikes at ±30kV (contact discharge) per IEC61000-4-2 standard and each structure can safely dissipate up to 24A (IEC61000-4-5, tp=8/20μs) with very low clamping voltages.

Features:
  • ESD, IEC61000-4-2, ±30kV contact, ±30kV air
  • EFT, IEC61000-4-4, 40A (5/50ns)
  • Lightning, IEC61000-4-5, 24A (8/20μs)
  • Low capacitance of 3.8pF per line
  • Low leakage current of 1μA (MAX) at 2.8V
  • SOIC-8 pin configuration allows for simple flow-through layout

  • Applications:
  • 10/100/1000 Ethernet
  • WAN/LAN Equipment
  • Switching Systems
  • Desktops, Servers, and Notebooks
  • Analog Inputs
  • Base Stations
  • Parameter

    Package
    SOIC-8
    PowerDissipati
    0.6 kW
    Application
    BIDIRECTIO
    Breakdown-V(BR)
    3 V
    Automotive
    NO
    Clamping voltag
    8.5 V
    Stand-off V Vwm
    2.8 V
    Serie
    SPA
    Leadfree Defin.
    RoHS-conform
    Packaging
    REEL
    ECCN
    EAR99
    Customs Tariff No.
    85423990000
    Country
    ABC-Code
    B
    Supplier Lead time
    13 weeks
    With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

    Password forgotten?