Cart

SLD28-018-B

LITTELFUSE SLD28-018-B

image shown is a representation only

LITTELFUSE

TVS-DIODE BI 2,2KW 33V P600
Supplier: Littelfuse
Matchcode: SLD28-018-B
Rutronik No.: DTRL10104
Unit Pack: 100
MOQ: 100
package: P600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.04 $
204.00 $

Prices

100 2.04 $
600 1.91 $

Parameter

Package
P600
PowerDissipati
2.2 kW
Application
BIDIRECTIO
Breakdown-V(BR)
33 V
Automotive
NO
Clamping voltag
47.4 V
Stand-off V Vwm
28 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?